Part Details for RN73R2ETTD2000C10 by KOA Speer Electronics Inc
Overview of RN73R2ETTD2000C10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R2ETTD2000C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ETTD2000C10TR-ND
|
DigiKey | RESISTOR THIN FILM 1210 SIZE 1% Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3688 | Buy Now |
Part Details for RN73R2ETTD2000C10
RN73R2ETTD2000C10 CAD Models
RN73R2ETTD2000C10 Part Data Attributes
|
RN73R2ETTD2000C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ETTD2000C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN73R2ETTD2000C10
This table gives cross-reference parts and alternative options found for RN73R2ETTD2000C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ETTD2000C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX122000CBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | RN73R2ETTD2000C10 vs RTX122000CBP2 |
AR13CBBO2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | RN73R2ETTD2000C10 vs AR13CBBO2000N |
AR13CBBO2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN73R2ETTD2000C10 vs AR13CBBO2000 |
RN73H2ETTD2000C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN73R2ETTD2000C10 vs RN73H2ETTD2000C10 |
RN732ETTED2000C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN73R2ETTD2000C10 vs RN732ETTED2000C10 |
SF10W2000CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN73R2ETTD2000C10 vs SF10W2000CALQ |
RTX122000CBP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | RN73R2ETTD2000C10 vs RTX122000CBP4 |
RN732ELTED2000C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN73R2ETTD2000C10 vs RN732ELTED2000C10 |
AR13CTBO2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RN73R2ETTD2000C10 vs AR13CTBO2000 |
RN732ETTD2000C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN73R2ETTD2000C10 vs RN732ETTD2000C10 |