Part Details for RN73R2ATTD4990B25 by KOA Speer Electronics Inc
Overview of RN73R2ATTD4990B25 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R2ATTD4990B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ATTD4990B25CT-ND
|
DigiKey | RES 499 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5004 In Stock |
|
$0.0587 / $0.2400 | Buy Now |
DISTI #
660-RN73R2ATD4990B25
|
Mouser Electronics | Thin Film Resistors - SMD 499 ohm 0.1% 0.125W RoHS: Compliant | 3764 |
|
$0.0580 / $0.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 5000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 4000 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
RN73R2ATTD4990B25
|
TTI | Thin Film Resistors - SMD 499 ohm 0.1% 0.125W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0500 | Buy Now |
Part Details for RN73R2ATTD4990B25
RN73R2ATTD4990B25 CAD Models
RN73R2ATTD4990B25 Part Data Attributes
|
RN73R2ATTD4990B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTD4990B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73R2ATTD4990B25
This table gives cross-reference parts and alternative options found for RN73R2ATTD4990B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTD4990B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATBK4990B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTD4990B25 vs RN732ATBK4990B25 |
RN73H2ATTP4990B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTD4990B25 vs RN73H2ATTP4990B25 |
RN73R2ATTD4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTD4990B25 vs RN73R2ATTD4990A25 |
RN73H2ATTP4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTD4990B25 vs RN73H2ATTP4990A25 |
RN73H2ATTED4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTD4990B25 vs RN73H2ATTED4990A25 |
RN73H2ATTDD4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTD4990B25 vs RN73H2ATTDD4990A25 |
RN732ATBK4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 499ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73R2ATTD4990B25 vs RN732ATBK4990A25 |
RN732ATBK4990B25 | KOA Corporation | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 499ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTD4990B25 vs RN732ATBK4990B25 |
RN732ALBK4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 499ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN73R2ATTD4990B25 vs RN732ALBK4990A25 |
RN73R2ATTE4990A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTD4990B25 vs RN73R2ATTE4990A25 |