-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ATTD1004B25CT-ND
|
DigiKey | RES 1M OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9228 In Stock |
|
$0.0587 / $0.2400 | Buy Now |
DISTI #
660-RN73R2ATD1004B25
|
Mouser Electronics | Thin Film Resistors - SMD 1M ohm 0.1% 25 ppm RoHS: Compliant | 24053 |
|
$0.0580 / $0.1900 | Buy Now |
DISTI #
V72:2272_23314753
|
Arrow Electronics | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1914 Container: Cut Strips | Americas - 2675 |
|
$0.0602 / $0.0969 | Buy Now |
DISTI #
33952319
|
Verical | Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1914 | Americas - 2675 |
|
$0.0602 | Buy Now |
DISTI #
RN73R2ATTD1004B25
|
TTI | Thin Film Resistors - SMD 1M ohm 0.1% 25 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
RN732ATTD1004B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD1004B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
C1S413111751709
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 30 |
|
$0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73R2ATTD1004B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTD1004B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RN73R2ATTD1004B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTD1004B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATBK1004B25 | RES,SMT,THIN FILM,1M OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | KOA Corporation | RN73R2ATTD1004B25 vs RN732ATBK1004B25 |
RN73R2ATTE1004B25 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTD1004B25 vs RN73R2ATTE1004B25 |
RN73H2ATTDD1004B25 | Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTD1004B25 vs RN73H2ATTDD1004B25 |
RN732ATBK1004B25 | Fixed Resistor, Metal Film, 0.1W, 1000000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD1004B25 vs RN732ATBK1004B25 |