-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R2ATTD1003D25CT-ND
|
DigiKey | RES 100K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3770 In Stock |
|
$0.0348 / $0.1700 | Buy Now |
DISTI #
660-RN73R2ATD1003D25
|
Mouser Electronics | Thin Film Resistors - SMD 100K ohm 0.5% 25 ppm RoHS: Compliant | 692 |
|
$0.0360 / $0.1600 | Buy Now |
DISTI #
RN73R2ATTD1003D25
|
TTI | Thin Film Resistors - SMD 100K ohm 0.5% 25 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0366 / $0.0374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73R2ATTD1003D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTD1003D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RN73R2ATTD1003D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTD1003D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTDD1003D25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTD1003D25 vs RN73H2ATTDD1003D25 |
RN732ATBK1003D25 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD1003D25 vs RN732ATBK1003D25 |
RN732ALBK1003D25 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD1003D25 vs RN732ALBK1003D25 |
RN73R2ATTE1003D25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTD1003D25 vs RN73R2ATTE1003D25 |
RN73H2ATBK1003D25 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73R2ATTD1003D25 vs RN73H2ATBK1003D25 |