Part Details for RN73R1JTTD2912F100 by KOA Speer Electronics Inc
Overview of RN73R1JTTD2912F100 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1JTTD2912F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R1JTTD2912F100CT-ND
|
DigiKey | RES 29.1K OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0464 / $0.0625 | Buy Now |
DISTI #
660-RN73R1JTTD2912F1
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 4900 |
|
$0.0400 / $0.1800 | Buy Now |
Part Details for RN73R1JTTD2912F100
RN73R1JTTD2912F100 CAD Models
RN73R1JTTD2912F100 Part Data Attributes
|
RN73R1JTTD2912F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTD2912F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTD2912F100
This table gives cross-reference parts and alternative options found for RN73R1JTTD2912F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTD2912F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H1JTTP2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD2912F100 vs RN73H1JTTP2912F100 |
RN73H1JGTDD2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD2912F100 vs RN73H1JGTDD2912F100 |
RN73H1JTTDD2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD2912F100 vs RN73H1JTTDD2912F100 |
RN73H1JGTP2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD2912F100 vs RN73H1JGTP2912F100 |
RN73H1JTBK2912F100 | KOA Corporation | Check for Price | RES,SMT,METAL FILM,29.1K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RN73R1JTTD2912F100 vs RN73H1JTBK2912F100 |
RN73H1JGBK2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73R1JTTD2912F100 vs RN73H1JGBK2912F100 |
RN73H1JTBK2912F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 29100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73R1JTTD2912F100 vs RN73H1JTBK2912F100 |