-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73R1JTTD1002B25 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH3238
|
Newark | Res, 10K, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73R1JTTD1002B25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9439 |
|
$0.0780 / $0.1570 | Buy Now |
DISTI #
2019-RN73R1JTTD1002B25CT-ND
|
DigiKey | RES 10K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36953 In Stock |
|
$0.0347 / $0.1000 | Buy Now |
DISTI #
660-RN73R1JTD1002B25
|
Mouser Electronics | Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm RoHS: Compliant | 0 |
|
$0.0510 / $0.1300 | Order Now |
DISTI #
E02:0323_14402396
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2505 | Europe - 40000 |
|
$0.0350 / $0.0523 | Buy Now |
DISTI #
V36:1790_23314737
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2501 | Americas - 15000 |
|
$0.0509 / $0.0549 | Buy Now |
DISTI #
V72:2272_23314737
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 Container: Cut Strips | Americas - 5410 |
|
$0.0347 / $0.1000 | Buy Now |
DISTI #
87811519
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2505 | Americas - 40000 |
|
$0.0353 / $0.0527 | Buy Now |
DISTI #
87859366
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2501 | Americas - 15000 |
|
$0.0549 | Buy Now |
DISTI #
74510223
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2340 | Americas - 5410 |
|
$0.0347 / $0.0776 | Buy Now |
DISTI #
RN73R1JTTD1002B25
|
TTI | Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 395000 In Stock |
|
$0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73R1JTTD1002B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTD1002B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN73R1JTTD1002B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTD1002B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCA0603BTE10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs RNCA0603BTE10K0 |
AMF060310K0.05%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73R1JTTD1002B25 vs AMF060310K0.05%25PPM/KNP5 |
SF06R1002BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs SF06R1002BALQ |
AGTF0603-QE-1002BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs AGTF0603-QE-1002BT |
RN73H1JGTD1002B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs RN73H1JGTD1002B25 |
AMF060310K0.05%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73R1JTTD1002B25 vs AMF060310K0.05%25PPM/KKP5 |
SF06R1002BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs SF06R1002BTLQ |
SF06R1002AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs SF06R1002AALQ |
ERA3AEB1002V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73R1JTTD1002B25 vs ERA3AEB1002V |
RN73R1JTTP1002A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73R1JTTD1002B25 vs RN73R1JTTP1002A25 |