Part Details for RN73R1ETTP1202C50 by KOA Speer Electronics Inc
Overview of RN73R1ETTP1202C50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73R1ETTP1202C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73R1ETTP1202C50CT-ND
|
DigiKey | RES 12K OHM 0.25% 1/16W 0402 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0737 / $0.1009 | Buy Now |
Part Details for RN73R1ETTP1202C50
RN73R1ETTP1202C50 CAD Models
RN73R1ETTP1202C50 Part Data Attributes
|
RN73R1ETTP1202C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1ETTP1202C50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73R1ETTP1202C50
This table gives cross-reference parts and alternative options found for RN73R1ETTP1202C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1ETTP1202C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731ETBK1202C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | RN73R1ETTP1202C50 vs RN731ETBK1202C50 |
RN73H1EGBK1202C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | RN73R1ETTP1202C50 vs RN73H1EGBK1202C50 |
RN73H1EGTPD1202C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73R1ETTP1202C50 vs RN73H1EGTPD1202C50 |
RN73H1ETBK1202C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | RN73R1ETTP1202C50 vs RN73H1ETBK1202C50 |
RN73H1ETTPD1202C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 12000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73R1ETTP1202C50 vs RN73H1ETTPD1202C50 |