Part Details for RN73H2ETTD1430A25 by KOA Speer Electronics Inc
Overview of RN73H2ETTD1430A25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ETTD1430A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ETTD1430A25CT-ND
|
DigiKey | RES 143 OHM 0.05% 1/4W 1210 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4303 | Buy Now |
Part Details for RN73H2ETTD1430A25
RN73H2ETTD1430A25 CAD Models
RN73H2ETTD1430A25 Part Data Attributes
|
RN73H2ETTD1430A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETTD1430A25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 143ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETTD1430A25
This table gives cross-reference parts and alternative options found for RN73H2ETTD1430A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTD1430A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10U1430BALQ | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD1430A25 vs SF10U1430BALQ |
SF10U1430BTLQ | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD1430A25 vs SF10U1430BTLQ |
RN732ETTDD1430A25 | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTD1430A25 vs RN732ETTDD1430A25 |
NTRA20HB1430CTRQYF | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73H2ETTD1430A25 vs NTRA20HB1430CTRQYF |
RP73F2E143RATD | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD1430A25 vs RP73F2E143RATD |
RNCF1210BKE143R | Fixed Resistor, Thin Film, 0.33W, 143ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN73H2ETTD1430A25 vs RNCF1210BKE143R |
RTW30D1210A1430-RG70 | Fixed Resistor, Thin Film, 0.333W, 143ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RN73H2ETTD1430A25 vs RTW30D1210A1430-RG70 |
RP73F2E143RATG | Fixed Resistor, Thin Film, 0.3W, 143ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTD1430A25 vs RP73F2E143RATG |
PRC1210TTC25143R+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RN73H2ETTD1430A25 vs PRC1210TTC25143R+/-0.05% |
PRC1210TC25143R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 143ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RN73H2ETTD1430A25 vs PRC1210TC25143R+/-0.1% |