Part Details for RN73H2BTTD6811F50 by KOA Speer Electronics Inc
Overview of RN73H2BTTD6811F50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD6811F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD6811F50CT-ND
|
DigiKey | RES 6.81K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1302 | Buy Now |
Part Details for RN73H2BTTD6811F50
RN73H2BTTD6811F50 CAD Models
RN73H2BTTD6811F50 Part Data Attributes
|
RN73H2BTTD6811F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD6811F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD6811F50
This table gives cross-reference parts and alternative options found for RN73H2BTTD6811F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD6811F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA12HF6811DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD6811F50 vs NTRA12HF6811DTRQYF |
239045176812L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD6811F50 vs 239045176812L |
TP0650F6811R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD6811F50 vs TP0650F6811R5E |
RTX066811FEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD6811F50 vs RTX066811FEP3 |
AR06FBDO6811 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD6811F50 vs AR06FBDO6811 |
RNCF1206FKC6K81 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD6811F50 vs RNCF1206FKC6K81 |
AR06FTDO6811 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD6811F50 vs AR06FTDO6811 |
RTX066811FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD6811F50 vs RTX066811FETP |
RTX066811FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD6811F50 vs RTX066811FEP4 |
AS1206Q6811F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD6811F50 vs AS1206Q6811F-T5 |