Part Details for RN73H2BTTD3162D10 by KOA Speer Electronics Inc
Overview of RN73H2BTTD3162D10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD3162D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD3162D10CT-ND
|
DigiKey | RES 31.6K OHM 0.5% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1737 / $0.1815 | Buy Now |
Part Details for RN73H2BTTD3162D10
RN73H2BTTD3162D10 CAD Models
RN73H2BTTD3162D10 Part Data Attributes
|
RN73H2BTTD3162D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD3162D10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD3162D10
This table gives cross-reference parts and alternative options found for RN73H2BTTD3162D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD3162D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-DW-3162EAS | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RN73H2BTTD3162D10 vs CRT1206-DW-3162EAS |
HPTF1206-TN-3162DT | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD3162D10 vs HPTF1206-TN-3162DT |
RT1206DRB0731K6L | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD3162D10 vs RT1206DRB0731K6L |
RP73C2B31K6DTG | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD3162D10 vs RP73C2B31K6DTG |
RP73C2B31K6DTDF | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD3162D10 vs RP73C2B31K6DTDF |
CAR120631.6KOHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73H2BTTD3162D10 vs CAR120631.6KOHMS0.5%10PPMHP |
RP73C2B31K6DTDG | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD3162D10 vs RP73C2B31K6DTDG |
RT1206DRB1331K6L | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD3162D10 vs RT1206DRB1331K6L |
SF12W3162DTLQ | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD3162D10 vs SF12W3162DTLQ |
WF12W3162DTLQ | Fixed Resistor, Thin Film, 0.25W, 31600ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD3162D10 vs WF12W3162DTLQ |