Part Details for RN73H2BTTD2873B25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD2873B25 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD2873B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH3037
|
Newark | Res, 287K, 0.1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RN73H2BTTD2873B25 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
2019-RN73H2BTTD2873B25CT-ND
|
DigiKey | RES 287K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1452 / $0.5000 | Buy Now |
DISTI #
660-RN73H2BTD2873B25
|
Mouser Electronics | Thin Film Resistors - SMD 287K ohm 0.1% 0.25W RoHS: Compliant | 0 |
|
$0.1530 / $0.1560 | Order Now |
|
Bristol Electronics | Min Qty: 8 | 10000 |
|
$0.0911 / $0.6750 | Buy Now |
|
Quest Components | 8000 |
|
$0.1125 / $0.9000 | Buy Now |
Part Details for RN73H2BTTD2873B25
RN73H2BTTD2873B25 CAD Models
RN73H2BTTD2873B25 Part Data Attributes
|
RN73H2BTTD2873B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD2873B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 287000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD2873B25
This table gives cross-reference parts and alternative options found for RN73H2BTTD2873B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD2873B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRD13287KL | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD2873B25 vs RT1206BRD13287KL |
RP73F2B287KATDG | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD2873B25 vs RP73F2B287KATDG |
RTX062873BDP3 | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RN73H2BTTD2873B25 vs RTX062873BDP3 |
NTRH13B2873CTRF | Fixed Resistor, Thin Film, 0.333W, 287000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RN73H2BTTD2873B25 vs NTRH13B2873CTRF |
SF12R2873BTLQ | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD2873B25 vs SF12R2873BTLQ |
SF12R2873BTLA | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD2873B25 vs SF12R2873BTLA |
AR06ABCO2873N | Fixed Resistor, Thin Film, 0.333W, 287000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73H2BTTD2873B25 vs AR06ABCO2873N |
RTX062873BDTP | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RN73H2BTTD2873B25 vs RTX062873BDTP |
CAR1206287KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73H2BTTD2873B25 vs CAR1206287KOHMS0.1%25PPMHP |
TP0625B2873R4E | Fixed Resistor, Thin Film, 0.25W, 287000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD2873B25 vs TP0625B2873R4E |