Part Details for RN73H2BTTD1051C10 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1051C10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1051C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1051C10CT-ND
|
DigiKey | RES 1.05K OHM 0.25% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2592 | Buy Now |
Part Details for RN73H2BTTD1051C10
RN73H2BTTD1051C10 CAD Models
RN73H2BTTD1051C10 Part Data Attributes
|
RN73H2BTTD1051C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1051C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1051C10
This table gives cross-reference parts and alternative options found for RN73H2BTTD1051C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1051C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CW-1051ELF | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RN73H2BTTD1051C10 vs CRT1206-CW-1051ELF |
RTX061051CBP4 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RN73H2BTTD1051C10 vs RTX061051CBP4 |
RTX061051CBP2 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RN73H2BTTD1051C10 vs RTX061051CBP2 |
RNCF1206CTT1K05 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1051C10 vs RNCF1206CTT1K05 |
AR06CTBV1051 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTD1051C10 vs AR06CTBV1051 |
239085151052L | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RN73H2BTTD1051C10 vs 239085151052L |
SF12W1051CTLQ | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1051C10 vs SF12W1051CTLQ |
AR06CBBV1051 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTD1051C10 vs AR06CBBV1051 |
TP0610C1051RCE | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1051C10 vs TP0610C1051RCE |
239081151052L | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RN73H2BTTD1051C10 vs 239081151052L |