Part Details for RN73H2BTTD1004B25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1004B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1004B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1004B25CT-ND
|
DigiKey | RES 1M OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5960 In Stock |
|
$0.1512 / $0.5300 | Buy Now |
DISTI #
660-N73H2BTTD1004B25
|
Mouser Electronics | Thin Film Resistors - SMD 1M OHM .1% 25PPM RoHS: Compliant | 2475 |
|
$0.1510 / $0.5400 | Buy Now |
DISTI #
RN73H2BTTD1004B25
|
TTI | Thin Film Resistors - SMD 1M OHM .1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1510 | Buy Now |
Part Details for RN73H2BTTD1004B25
RN73H2BTTD1004B25 CAD Models
RN73H2BTTD1004B25 Part Data Attributes
|
RN73H2BTTD1004B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1004B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1004B25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1004B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1004B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1206AKE1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1004B25 vs RNCF1206AKE1M00 |
RNCF1206BKE1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1004B25 vs RNCF1206BKE1M00 |
CT32-1004-BL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1004B25 vs CT32-1004-BL-D |
RNCF1206ATE1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1004B25 vs RNCF1206ATE1M00 |
AR06BBCO1004N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RN73H2BTTD1004B25 vs AR06BBCO1004N |
AR06BBCO1004 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1004B25 vs AR06BBCO1004 |
RTX061004BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RN73H2BTTD1004B25 vs RTX061004BDP2 |
RP73PF2B1M0BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RN73H2BTTD1004B25 vs RP73PF2B1M0BTDF |
RP73F2B1M0ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RN73H2BTTD1004B25 vs RP73F2B1M0ATG |
AR06ABCV1004N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RN73H2BTTD1004B25 vs AR06ABCV1004N |