Part Details for RN73H2BTTD1001B25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1001B25 by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1001B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1001B25CT-ND
|
DigiKey | RES 1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4984 In Stock |
|
$0.1568 / $0.5500 | Buy Now |
DISTI #
660-RN73H2BTD1001B25
|
Mouser Electronics | Thin Film Resistors - SMD 1K ohm 0.1% 0.25W AE RoHS: Compliant | 4647 |
|
$0.1540 / $0.5400 | Buy Now |
|
Quest Components | 3664 |
|
$0.3960 / $1.3200 | Buy Now | |
DISTI #
RN73H2BTTD1001B25
|
TTI | Thin Film Resistors - SMD 1K ohm 0.1% 0.25W AE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1540 | Buy Now |
|
CHIPMALL.COM LIMITED | 250mW Metal Film Resistors 25ppm/ 0.1% 1k 1206 Chip Resistor - Surface Mount ROHS | 3740 |
|
$0.2096 / $0.4207 | Buy Now |
|
LCSC | 250mW Metal Film Resistors 25ppm/ 0.1% 1k 1206 Chip Resistor - Surface Mount ROHS | 3740 |
|
$0.1879 / $0.4089 | Buy Now |
Part Details for RN73H2BTTD1001B25
RN73H2BTTD1001B25 CAD Models
RN73H2BTTD1001B25 Part Data Attributes
|
RN73H2BTTD1001B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1001B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1001B25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1001B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1001B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV1001N | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RN73H2BTTD1001B25 vs AR06BTCV1001N |
RP73PF2B1K0BTG | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1001B25 vs RP73PF2B1K0BTG |
WF12R1001BTL | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RN73H2BTTD1001B25 vs WF12R1001BTL |
AR06ATCV1001 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTD1001B25 vs AR06ATCV1001 |
SF12R1001ATLA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1001B25 vs SF12R1001ATLA |
CRT1206-BY-1001EAS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | RN73H2BTTD1001B25 vs CRT1206-BY-1001EAS |
RT1206BRD131KL | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RN73H2BTTD1001B25 vs RT1206BRD131KL |
RP73PF2B1K0BTD | Fixed Resistor, Thin Film, 0.33W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1001B25 vs RP73PF2B1K0BTD |
ARG06BTC1001 | Fixed Resistor, CHIP | Viking Tech Corp | RN73H2BTTD1001B25 vs ARG06BTC1001 |
CRT1206-BY-1001EST | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RN73H2BTTD1001B25 vs CRT1206-BY-1001EST |