Part Details for RN73H2ATTD3702B25 by KOA Speer Electronics Inc
Overview of RN73H2ATTD3702B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ATTD3702B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD3702B25CT-ND
|
DigiKey | RES 37K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4229 In Stock |
|
$0.0972 / $0.4000 | Buy Now |
DISTI #
660-RN73H2ATD3702B25
|
Mouser Electronics | Thin Film Resistors - SMD 37kOhm,0805,0.1%,25p pm,125mW,100V RoHS: Compliant | 4391 |
|
$0.1020 / $0.3800 | Buy Now |
DISTI #
RN73H2ATTD3702B25
|
TTI | Thin Film Resistors - SMD 37kOhm,0805,0.1%,25p pm,125mW,100V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
Part Details for RN73H2ATTD3702B25
RN73H2ATTD3702B25 CAD Models
RN73H2ATTD3702B25 Part Data Attributes
|
RN73H2ATTD3702B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD3702B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 37000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73H2ATTD3702B25
This table gives cross-reference parts and alternative options found for RN73H2ATTD3702B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD3702B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R3702BTL | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73H2ATTD3702B25 vs SF08R3702BTL |
AMF080537K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN73H2ATTD3702B25 vs AMF080537K0.05%25PPM/KKP5 |
RN732ALTD3702A25 | Fixed Resistor, Thin Film, 0.1W, 37000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD3702B25 vs RN732ALTD3702A25 |
SF08R3702ATLA | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73H2ATTD3702B25 vs SF08R3702ATLA |
SF08R3702ATLQ | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73H2ATTD3702B25 vs SF08R3702ATLQ |
RT0805BRD1337K0 | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN73H2ATTD3702B25 vs RT0805BRD1337K0 |
RN732ALTDD3702A25 | Fixed Resistor, Thin Film, 0.1W, 37000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD3702B25 vs RN732ALTDD3702A25 |
WF08R3702ATLQ | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73H2ATTD3702B25 vs WF08R3702ATLQ |
RT0805BCD37K0 | Fixed Resistor, Thin Film, 0.125W, 37000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN73H2ATTD3702B25 vs RT0805BCD37K0 |
RN732ATTD3702B25 | Fixed Resistor, Thin Film, 0.1W, 37000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD3702B25 vs RN732ATTD3702B25 |