Datasheets
RN73H2ATTD1541B10 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.125W, 1540ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RN73H2ATTD1541B10 by KOA Speer Electronics Inc

Overview of RN73H2ATTD1541B10 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for RN73H2ATTD1541B10

Part # Distributor Description Stock Price Buy
DISTI # 2019-RN73H2ATTD1541B10CT-ND
DigiKey RES 1.54K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.9900
  • 10 $0.6940
  • 50 $0.5318
  • 100 $0.4711
  • 500 $0.3483
  • 1,000 $0.3438
  • 5,000 $0.3300
$0.3300 / $0.9900 Buy Now
DISTI # 660-RN73H2ATD1541B10
Mouser Electronics Thin Film Resistors - SMD 1.54kOhm,0805,0.1%,1 0ppm,125mW,100V RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.6940
  • 50 $0.5320
  • 100 $0.4720
  • 250 $0.4670
  • 500 $0.3490
  • 1,000 $0.3440
  • 5,000 $0.3300
$0.3300 / $0.9900 Order Now

Part Details for RN73H2ATTD1541B10

RN73H2ATTD1541B10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73H2ATTD1541B10 Part Data Attributes

RN73H2ATTD1541B10 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73H2ATTD1541B10 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.125W, 1540ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 1540 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RN73H2ATTD1541B10

This table gives cross-reference parts and alternative options found for RN73H2ATTD1541B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD1541B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBS10BTK1541 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RN73H2ATTD1541B10 vs RBS10BTK1541
RN732ALTED1541A10 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN73H2ATTD1541B10 vs RN732ALTED1541A10
AMF08051K540.1%10PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN73H2ATTD1541B10 vs AMF08051K540.1%10PPM/KKP20
AMF08051K540.1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN73H2ATTD1541B10 vs AMF08051K540.1%10PPM/KNP20
RN732ALTDD1541B10 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN73H2ATTD1541B10 vs RN732ALTDD1541B10
239084131542L Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, YAGEO Corporation RN73H2ATTD1541B10 vs 239084131542L
AMF08051K540.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN73H2ATTD1541B10 vs AMF08051K540.1%10PPM/KNP10
AMF08051K540.05%10PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN73H2ATTD1541B10 vs AMF08051K540.05%10PPM/KKP20
RN732ALTD1541B10 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN73H2ATTD1541B10 vs RN732ALTD1541B10
AMF08051K540.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN73H2ATTD1541B10 vs AMF08051K540.05%10PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H2ATTD1541B10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H2ATTD1541B10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H2ATTD1541B10 would you like to use for your alert(s)?
  • Please alert me when RN73H2ATTD1541B10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H2ATTD1541B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H2ATTD1541B10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H2ATTD1541B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H2ATTD1541B10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H2ATTD1541B10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: