Part Details for RN73H1JTTD8870B25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD8870B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD8870B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD8870B25CT-ND
|
DigiKey | RES 887 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
660-RN73H1JTD8870B25
|
Mouser Electronics | Thin Film Resistors - SMD 887Ohm,0603,0.1%,25p RoHS: Compliant | 4379 |
|
$0.0880 / $0.3500 | Buy Now |
DISTI #
RN73H1JTTD8870B25
|
TTI | Thin Film Resistors - SMD 887Ohm,0603,0.1%,25p RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0900 | Buy Now |
Part Details for RN73H1JTTD8870B25
RN73H1JTTD8870B25 CAD Models
RN73H1JTTD8870B25 Part Data Attributes
|
RN73H1JTTD8870B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD8870B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD8870B25
This table gives cross-reference parts and alternative options found for RN73H1JTTD8870B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD8870B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC25887R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD8870B25 vs PRC0603TC25887R+/-0.1% |
ERA3AEB8870V | Panasonic Electronic Components | $0.0488 | Fixed Resistor, Metal Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73H1JTTD8870B25 vs ERA3AEB8870V |
NTRH06B8870CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD8870B25 vs NTRH06B8870CTRF |
BLU0603ER-8870-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD8870B25 vs BLU0603ER-8870-AB25Q |
RBS06BTP8870 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD8870B25 vs RBS06BTP8870 |
BLU0603ER-8870-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD8870B25 vs BLU0603ER-8870-AB25 |
SF06R8870BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD8870B25 vs SF06R8870BALQ |
BLU0603P-8870-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD8870B25 vs BLU0603P-8870-BT25W |
P0603E8870BNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD8870B25 vs P0603E8870BNW |
BLU0603A-8870-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD8870B25 vs BLU0603A-8870-BB25Q |