Part Details for RN73H1JTTD86R6D25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD86R6D25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD86R6D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD86R6D25CT-ND
|
DigiKey | RES 86.6 OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 / $0.0759 | Buy Now |
DISTI #
660-RN73H1JTD86R6D25
|
Mouser Electronics | Thin Film Resistors - SMD 86.6Ohm,0603,0.5%,25 RoHS: Compliant | 4990 |
|
$0.0510 / $0.2100 | Buy Now |
Part Details for RN73H1JTTD86R6D25
RN73H1JTTD86R6D25 CAD Models
RN73H1JTTD86R6D25 Part Data Attributes
|
RN73H1JTTD86R6D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD86R6D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD86R6D25
This table gives cross-reference parts and alternative options found for RN73H1JTTD86R6D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD86R6D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP060386R60.5%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs CMP060386R60.5%25PPM/KKP5 |
RN731JTTDD86R6D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 86.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73H1JTTD86R6D25 vs RN731JTTDD86R6D25 |
RT0603DRD0786R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD86R6D25 vs RT0603DRD0786R6L |
RTX0386R6DDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs RTX0386R6DDP2 |
CMP060386R60.5%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs CMP060386R60.5%25PPM/KNS |
CMP060386R60.5%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs CMP060386R60.5%25PPM/KKS |
PRC0603TTC25Y86.6R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 86.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs PRC0603TTC25Y86.6R+-0.5% |
TP0325D86R6R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs TP0325D86R6R5E |
BLU0603P-86R6-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs BLU0603P-86R6-DB25Q |
TP0325D86R6T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD86R6D25 vs TP0325D86R6T5E |