Part Details for RN73H1JTTD5360B25 by KOA Speer Electronics Inc
Results Overview of RN73H1JTTD5360B25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1JTTD5360B25 Information
RN73H1JTTD5360B25 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H1JTTD5360B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD5360B25CT-ND
|
DigiKey | RES 536 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4899 In Stock |
|
$0.0603 / $0.1000 | Buy Now |
DISTI #
660-RN73H1JTD5360B25
|
Mouser Electronics | Thin Film Resistors - SMD 536Ohm,0603,0.1%,25p RoHS: Compliant | 4005 |
|
$0.0870 / $0.1500 | Buy Now |
Part Details for RN73H1JTTD5360B25
RN73H1JTTD5360B25 CAD Models
RN73H1JTTD5360B25 Part Data Attributes
|
RN73H1JTTD5360B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD5360B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD5360B25
This table gives cross-reference parts and alternative options found for RN73H1JTTD5360B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD5360B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603536R0.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD5360B25 vs AMF0603536R0.1%25PPM/KNP10 |
AR03ATCX5360N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JTTD5360B25 vs AR03ATCX5360N |
SF06R5360AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD5360B25 vs SF06R5360AALQ |
RN73H1JTTD5360A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD5360B25 vs RN73H1JTTD5360A25 |
RN73R1JTTP5360A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD5360B25 vs RN73R1JTTP5360A25 |
RN73R1JTTD5360B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD5360B25 vs RN73R1JTTD5360B25 |
AMF0603536R0.05%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD5360B25 vs AMF0603536R0.05%25PPM/KNP10 |
AMF0603536R0.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD5360B25 vs AMF0603536R0.1%25PPM/KNS |
AMF0603536R0.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD5360B25 vs AMF0603536R0.05%25PPM/KNP20 |
RNCH0603BTE536R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD5360B25 vs RNCH0603BTE536R |