Datasheets
RN73H1JTTD3611A25 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.1W, 3610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RN73H1JTTD3611A25 by KOA Speer Electronics Inc

Overview of RN73H1JTTD3611A25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for RN73H1JTTD3611A25

Part # Distributor Description Stock Price Buy
DISTI # 2019-RN73H1JTTD3611A25CT-ND
DigiKey RES 3.61K OHM 0.05% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.2862
  • 5,000 $0.2700
$0.2700 / $0.2862 Buy Now

Part Details for RN73H1JTTD3611A25

RN73H1JTTD3611A25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73H1JTTD3611A25 Part Data Attributes

RN73H1JTTD3611A25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73H1JTTD3611A25 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.1W, 3610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 3610 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for RN73H1JTTD3611A25

This table gives cross-reference parts and alternative options found for RN73H1JTTD3611A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD3611A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603A-3611-BT25W Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3611A25 vs BLU0603A-3611-BT25W
AMF06033K610.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RN73H1JTTD3611A25 vs AMF06033K610.05%25PPM/KNP20
RNCH0603BTE3K61 Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RN73H1JTTD3611A25 vs RNCH0603BTE3K61
BLU0603ER-3611-AT25 Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3611A25 vs BLU0603ER-3611-AT25
BLU0603-3611-BT25W Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT RCD Components Inc RN73H1JTTD3611A25 vs BLU0603-3611-BT25W
RN73H1JGTD3611A25 Fixed Resistor, Metal Film, 0.1W, 3610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN73H1JTTD3611A25 vs RN73H1JGTD3611A25
BLU0603-3611-BT25 Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3611A25 vs BLU0603-3611-BT25
BLU0603ER-3611-BT25W Fixed Resistor, Thin Film, 0.1W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3611A25 vs BLU0603ER-3611-BT25W
RN731JTTDD3611A25 Fixed Resistor, Thin Film, 0.063W, 3610ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN73H1JTTD3611A25 vs RN731JTTDD3611A25
RBP06BBP3611 Fixed Resistor, Thin Film, 0.125W, 3610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RN73H1JTTD3611A25 vs RBP06BBP3611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1JTTD3611A25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1JTTD3611A25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H1JTTD3611A25 would you like to use for your alert(s)?
  • Please alert me when RN73H1JTTD3611A25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H1JTTD3611A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1JTTD3611A25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H1JTTD3611A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1JTTD3611A25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1JTTD3611A25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: