RN73H1JTTD3573B25
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RN73H1JTTD3573B25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for RN73H1JTTD3573B25 by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RN73H1JTTD3573B25CT-ND
DigiKey RES 357K OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1142
  • 5,000 $0.0933
$0.0933 / $0.1142 Buy Now
DISTI # 660-RN73H1JTD3573B25
Mouser Electronics Thin Film Resistors - SMD 357kOhm,0603,0.1%,25 RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2450
  • 50 $0.1890
  • 100 $0.1680
  • 500 $0.1260
  • 1,000 $0.1080
  • 2,000 $0.0970
  • 5,000 $0.0930
  • 10,000 $0.0920
$0.0920 / $0.3500 Order Now
DISTI # RN73H1JTTD3573B25
TTI Thin Film Resistors - SMD 357kOhm,0603,0.1%,25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0920
$0.0920 Buy Now

CAD Models for RN73H1JTTD3573B25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73H1JTTD3573B25 by KOA Speer Electronics Inc

RN73H1JTTD3573B25
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
357000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RN73H1JTTD3573B25
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73H1JTTD3573B25

This table gives cross-reference parts and alternative options found for RN73H1JTTD3573B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD3573B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP0603357K0.05%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 357000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RN73H1JTTD3573B25 vs CMP0603357K0.05%25PPM/KNS
RT0603BRD13357KL Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RN73H1JTTD3573B25 vs RT0603BRD13357KL
AR03BBCX3573N Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RN73H1JTTD3573B25 vs AR03BBCX3573N
BLU0603-3573-BT25Q Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3573B25 vs BLU0603-3573-BT25Q
BLU0603ER-3573-BT25 Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3573B25 vs BLU0603ER-3573-BT25
NTRH06B3573CTRF Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RN73H1JTTD3573B25 vs NTRH06B3573CTRF
BLU0603P-3573-BT25Q Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3573B25 vs BLU0603P-3573-BT25Q
RT0603WRD07357KL Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation RN73H1JTTD3573B25 vs RT0603WRD07357KL
BLU0603-3573-BT25 Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN73H1JTTD3573B25 vs BLU0603-3573-BT25
PRC0603TC25X357K+-0.1% Fixed Resistor, Thin Film, 0.1W, 357000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RN73H1JTTD3573B25 vs PRC0603TC25X357K+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1JTTD3573B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1JTTD3573B25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H1JTTD3573B25 would you like to use for your alert(s)?
  • Please alert me when RN73H1JTTD3573B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H1JTTD3573B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1JTTD3573B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H1JTTD3573B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1JTTD3573B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1JTTD3573B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: