Part Details for RN73H1JTTD2131F25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD2131F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD2131F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2131F25CT-ND
|
DigiKey | RES 2.13K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.0512 / $0.2200 | Buy Now |
DISTI #
660-RN73H1JTD2131F25
|
Mouser Electronics | Thin Film Resistors - SMD 2.13kOhm,0603,1%,25p RoHS: Compliant | 2134 |
|
$0.0510 / $0.2200 | Buy Now |
Part Details for RN73H1JTTD2131F25
RN73H1JTTD2131F25 CAD Models
RN73H1JTTD2131F25 Part Data Attributes
|
RN73H1JTTD2131F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD2131F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD2131F25
This table gives cross-reference parts and alternative options found for RN73H1JTTD2131F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2131F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R2131FTLQ | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2131F25 vs SF06R2131FTLQ |
SF06R2131FTLA | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2131F25 vs SF06R2131FTLA |
WF06R2131FTLQ | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2131F25 vs WF06R2131FTLQ |
RT0603FRD132K13 | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN73H1JTTD2131F25 vs RT0603FRD132K13 |
RN731JLTDD2131F25 | Fixed Resistor, Thin Film, 0.063W, 2130ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2131F25 vs RN731JLTDD2131F25 |
RN73R1JTTP2131F25 | Fixed Resistor, Metal Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD2131F25 vs RN73R1JTTP2131F25 |
SF06R2131FALQ | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD2131F25 vs SF06R2131FALQ |
RT0603FRD132K13L | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RN73H1JTTD2131F25 vs RT0603FRD132K13L |
RT0603FRD072K13 | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN73H1JTTD2131F25 vs RT0603FRD072K13 |
RN731JTTDD2131F25 | Fixed Resistor, Thin Film, 0.063W, 2130ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1JTTD2131F25 vs RN731JTTDD2131F25 |