Part Details for RN73H1JTTD1820D10 by KOA Speer Electronics Inc
Overview of RN73H1JTTD1820D10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD1820D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1820D10CT-ND
|
DigiKey | RES 182 OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1400 / $0.1655 | Buy Now |
Part Details for RN73H1JTTD1820D10
RN73H1JTTD1820D10 CAD Models
RN73H1JTTD1820D10 Part Data Attributes
|
RN73H1JTTD1820D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1820D10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD1820D10
This table gives cross-reference parts and alternative options found for RN73H1JTTD1820D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1820D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD1820D10 | Fixed Resistor, Thin Film, 0.063W, 182ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1JTTD1820D10 vs RN731JTTDD1820D10 |
P0603Y1820DNT | RES,SMT,THIN FILM,182 OHMS,75WV,.5% +/-TOL,-10,10PPM TC,0603 CASE | Vishay Sfernice | RN73H1JTTD1820D10 vs P0603Y1820DNT |
BLU0603ER-1820-DT10W | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1820D10 vs BLU0603ER-1820-DT10W |
CMP0603182R0.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD1820D10 vs CMP0603182R0.5%10PPM/KNS |
CAR0603182OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73H1JTTD1820D10 vs CAR0603182OHMS0.5%10PPMHP |
BLU0603P-1820-DB10Q | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1820D10 vs BLU0603P-1820-DB10Q |
BLU0603-1820-DT10W | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1820D10 vs BLU0603-1820-DT10W |
TP0310D1820T5E | Fixed Resistor, Thin Film, 0.1W, 182ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73H1JTTD1820D10 vs TP0310D1820T5E |
P0603Y1820DNT | Fixed Resistor, Thin Film, 0.125W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1820D10 vs P0603Y1820DNT |
P0603Y1820DNPE | Fixed Resistor, Thin Film, 0.125W, 182ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD1820D10 vs P0603Y1820DNPE |