Part Details for RN73H1ETTP1003B50 by KOA Speer Electronics Inc
Results Overview of RN73H1ETTP1003B50 by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1ETTP1003B50 Information
RN73H1ETTP1003B50 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H1ETTP1003B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2498
|
Newark | Res, 100K, 0.1%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP1003B50 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0830 | Buy Now |
DISTI #
2019-RN73H1ETTP1003B50CT-ND
|
DigiKey | RES 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20214 In Stock |
|
$0.0652 / $0.1500 | Buy Now |
DISTI #
660-RN73H1ETP1003B50
|
Mouser Electronics | Thin Film Resistors - SMD 100kOhm,0402,0.1%,50 ppm,63mW,50V RoHS: Compliant | 3975 |
|
$0.0910 / $0.2500 | Buy Now |
DISTI #
RN73H1ETTP1003B50
|
TTI | Thin Film Resistors - SMD 100kOhm,0402,0.1%,50 ppm,63mW,50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0910 | Buy Now |
|
Vyrian | Resistors | 12861 |
|
RFQ |
Part Details for RN73H1ETTP1003B50
RN73H1ETTP1003B50 CAD Models
RN73H1ETTP1003B50 Part Data Attributes
|
RN73H1ETTP1003B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP1003B50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73H1ETTP1003B50
This table gives cross-reference parts and alternative options found for RN73H1ETTP1003B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP1003B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF04T1003BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B50 vs WF04T1003BVLQ |
WF04T1003BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, | RN73H1ETTP1003B50 vs WF04T1003BTLQ |
SF04T1003BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B50 vs SF04T1003BALQ |
RN73R1ETTP1003B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B50 vs RN73R1ETTP1003B50 |
SF04T1003ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B50 vs SF04T1003ATLQ |
SF04T1003BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B50 vs SF04T1003BTLQ |