-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1ETTP1003B25 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3543686RL
|
Farnell | RES, 100K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 6899 |
|
$0.0972 / $0.1615 | Buy Now |
DISTI #
3543686
|
Farnell | RES, 100K, 0.1%, 0.063W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 6899 |
|
$0.0972 / $0.1938 | Buy Now |
DISTI #
2019-RN73H1ETTP1003B25CT-ND
|
DigiKey | RES 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49769 In Stock |
|
$0.0887 / $0.1600 | Buy Now |
DISTI #
660-RN73H1ETP1003B25
|
Mouser Electronics | Thin Film Resistors - SMD 100kOhm,0402,0.1%,25 ppm,63mW,50V RoHS: Compliant | 134335 |
|
$0.0890 / $0.2700 | Buy Now |
DISTI #
E02:0323_10403167
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2418 | Europe - 10000 |
|
$0.0712 | Buy Now |
DISTI #
V72:2272_18812180
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 7001 |
|
$0.0882 / $0.0912 | Buy Now |
DISTI #
80576878
|
Verical | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2418 | Americas - 10000 |
|
$0.0717 | Buy Now |
DISTI #
82739375
|
Verical | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 276 Package Multiple: 1 | Americas - 9620 |
|
$0.1170 | Buy Now |
DISTI #
66329286
|
Verical | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2248 | Americas - 7001 |
|
$0.0882 / $0.0905 | Buy Now |
|
Quest Components | 59 |
|
$0.1890 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73H1ETTP1003B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1ETTP1003B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RN73H1ETTP1003B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1ETTP1003B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP0402100K0.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RN73H1ETTP1003B25 vs CMP0402100K0.1%25PPM/KNP10 |
ERA2AEB104X | Panasonic Electronic Components | $0.0893 | Fixed Resistor, Metal Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73H1ETTP1003B25 vs ERA2AEB104X |
CMP0402100K0,1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B25 vs CMP0402100K0,1%25PPM/KNS |
WF04U1003BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, | RN73H1ETTP1003B25 vs WF04U1003BTLQ |
RN04B1003CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | RN73H1ETTP1003B25 vs RN04B1003CT-LF |
CMP0402100K0,1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B25 vs CMP0402100K0,1%25PPM/KNP20 |
RN731ELTP1003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RN73H1ETTP1003B25 vs RN731ELTP1003B25 |
ERA2AEB1003X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.063W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73H1ETTP1003B25 vs ERA2AEB1003X |
CMP0402100K0.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RN73H1ETTP1003B25 vs CMP0402100K0.1%25PPM/KNP20 |
RN731ETTP1003B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73H1ETTP1003B25 vs RN731ETTP1003B25 |