There are no models available for this part yet.
Overview of RN73G2BB6190B by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73G2BB6190B by MERITEK Electronics Corporation
Part Data Attributes for RN73G2BB6190B by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
619 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73G2BB6190B
This table gives cross-reference parts and alternative options found for RN73G2BB6190B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2BB6190B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H6190AT | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RN73G2BB6190B vs TE06H6190AT |
RT1206A619050PPM | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RN73G2BB6190B vs RT1206A619050PPM |
TC0650B6190T5E | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BB6190B vs TC0650B6190T5E |
AR1206619R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73G2BB6190B vs AR1206619R+-0.05%TCR50 |
RN12B6190CT1-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RN73G2BB6190B vs RN12B6190CT1-50 |
TFCR1206-8W-C-6190BT | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2BB6190B vs TFCR1206-8W-C-6190BT |
NTR12B6190DTR1KF | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RN73G2BB6190B vs NTR12B6190DTR1KF |
AR1206619R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73G2BB6190B vs AR1206619R+-0.1%TCR50 |
RNCS1206BKC619R | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2BB6190B vs RNCS1206BKC619R |
TC0650B6190E5E | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2BB6190B vs TC0650B6190E5E |