There are no models available for this part yet.
Overview of RN73G2B1231D by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73G2B1231D by MERITEK Electronics Corporation
Part Data Attributes for RN73G2B1231D by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1230 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73G2B1231D
This table gives cross-reference parts and alternative options found for RN73G2B1231D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2B1231D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206DKC1K23 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73G2B1231D vs RNCS1206DKC1K23 |
AR06DTRC2W1231N | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1231D vs AR06DTRC2W1231N |
TFCR1206-8W-C-1231DT | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2B1231D vs TFCR1206-8W-C-1231DT |
AR06DPC2W1231 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1231D vs AR06DPC2W1231 |
RMT12R-1K23-D50 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RN73G2B1231D vs RMT12R-1K23-D50 |
RN12D1231CT-LF | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN73G2B1231D vs RN12D1231CT-LF |
AR06DPC2W1231N | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73G2B1231D vs AR06DPC2W1231N |
AR12061K23+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73G2B1231D vs AR12061K23+-0.5%TCR50 |
NTRA12D1231DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73G2B1231D vs NTRA12D1231DTR1KQYF |
NTR12D1231DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1230ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RN73G2B1231D vs NTR12D1231DTR1KF |