Part Details for RN73G2A5490C by MERITEK Electronics Corporation
Overview of RN73G2A5490C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2A5490C
RN73G2A5490C CAD Models
RN73G2A5490C Part Data Attributes
|
RN73G2A5490C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2A5490C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73G2A5490C
This table gives cross-reference parts and alternative options found for RN73G2A5490C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2A5490C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC10C5490DTRF | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RN73G2A5490C vs NTRC10C5490DTRF |
AR05CBD5490N | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RN73G2A5490C vs AR05CBD5490N |
TC0550C5490E5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A5490C vs TC0550C5490E5E |
AS73G2AB5490C | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RN73G2A5490C vs AS73G2AB5490C |
TFCR0805-10W-C-5490CT | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G2A5490C vs TFCR0805-10W-C-5490CT |
PRC0805TTC50X549R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RN73G2A5490C vs PRC0805TTC50X549R+-0.25% |
TC0550C5490E4E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A5490C vs TC0550C5490E4E |
AR0805549R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73G2A5490C vs AR0805549R+-0.25%TCR50 |
NTR10C5490DTR1KF | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RN73G2A5490C vs NTR10C5490DTR1KF |
TC0550C5490T5E | Fixed Resistor, Thin Film, 0.1W, 549ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73G2A5490C vs TC0550C5490T5E |