Part Details for RN73G1JTD6342B by MERITEK Electronics Corporation
Overview of RN73G1JTD6342B by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G1JTD6342B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-RN73G1JTD6342BTR-ND
|
DigiKey | RES SMD_63.4K_0.1%_1/16W, 0.625W Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for RN73G1JTD6342B
RN73G1JTD6342B CAD Models
RN73G1JTD6342B Part Data Attributes
|
RN73G1JTD6342B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD6342B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD6342B
This table gives cross-reference parts and alternative options found for RN73G1JTD6342B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD6342B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B6342DTRF | Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1JTD6342B vs NTR06B6342DTRF |
TC0350A6342E4E | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD6342B vs TC0350A6342E4E |
RN06A6342CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1JTD6342B vs RN06A6342CT1-50 |
AR03ATRC2Y6342N | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6342B vs AR03ATRC2Y6342N |
AR03BPC2Y6342N | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD6342B vs AR03BPC2Y6342N |
AR03ABD6342N | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD6342B vs AR03ABD6342N |
TC0350B6342E4E | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD6342B vs TC0350B6342E4E |
RT0603A634250PPM | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | RN73G1JTD6342B vs RT0603A634250PPM |
AR03BTD6342N | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD6342B vs AR03BTD6342N |
TC0350B6342T4E | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD6342B vs TC0350B6342T4E |