Part Details for RN73G1JTD1023B by MERITEK Electronics Corporation
Overview of RN73G1JTD1023B by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73G1JTD1023B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-RN73G1JTD1023BTR-ND
|
DigiKey | 0603 102K 0.1% 50PPM Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0200 | Buy Now |
Part Details for RN73G1JTD1023B
RN73G1JTD1023B CAD Models
RN73G1JTD1023B Part Data Attributes
|
RN73G1JTD1023B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1023B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1023B
This table gives cross-reference parts and alternative options found for RN73G1JTD1023B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1023B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350B1023E5E | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1023B vs TC0350B1023E5E |
TC0350B1023T4E | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1023B vs TC0350B1023T4E |
AR03BTRC2Y1023 | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD1023B vs AR03BTRC2Y1023 |
TFCR0603-10W-C-1023BT | Fixed Resistor, Thin Film, 0.1W, 102000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1023B vs TFCR0603-10W-C-1023BT |
TC0350A1023TCE | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1023B vs TC0350A1023TCE |
TC0350B1023TCE | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1023B vs TC0350B1023TCE |
AR03ABD1023N | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD1023B vs AR03ABD1023N |
RNCS0603BKC102K | Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73G1JTD1023B vs RNCS0603BKC102K |
AR03BTD1023 | Fixed Resistor, Thin Film, 0.25W, 102000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73G1JTD1023B vs AR03BTD1023 |
AR03BPC2Y1023N | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73G1JTD1023B vs AR03BPC2Y1023N |