Part Details for RN73G1E2910C by MERITEK Electronics Corporation
Overview of RN73G1E2910C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G1E2910C
RN73G1E2910C CAD Models
RN73G1E2910C Part Data Attributes
|
RN73G1E2910C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1E2910C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for RN73G1E2910C
This table gives cross-reference parts and alternative options found for RN73G1E2910C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1E2910C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1ETP2910C | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RN73G1E2910C vs RN73G1ETP2910C |
CAR0402291OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RN73G1E2910C vs CAR0402291OHMS0.25%50PPM |
SF04T2910CTL | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73G1E2910C vs SF04T2910CTL |
RNCS0402CKC291R | Fixed Resistor, Thin Film, 0.063W, 291ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RN73G1E2910C vs RNCS0402CKC291R |
PCF-W0402LF-02-2910-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | RN73G1E2910C vs PCF-W0402LF-02-2910-C-P-LT |
AR02CPC2Y2910 | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1E2910C vs AR02CPC2Y2910 |
AR02CTRC2Y2910 | Fixed Resistor, Thin Film, 0.0625W, 291ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73G1E2910C vs AR02CTRC2Y2910 |
NTRA04C2910DTRQYF | Fixed Resistor, Thin Film, 0.063W, 291ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RN73G1E2910C vs NTRA04C2910DTRQYF |
TFCR0402-16W-C-2910CT | Fixed Resistor, Thin Film, 0.063W, 291ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1E2910C vs TFCR0402-16W-C-2910CT |