Part Details for RN73F1JTD4531D by MERITEK Electronics Corporation
Overview of RN73F1JTD4531D by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73F1JTD4531D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 357691 |
|
RFQ |
Part Details for RN73F1JTD4531D
RN73F1JTD4531D CAD Models
RN73F1JTD4531D Part Data Attributes
|
RN73F1JTD4531D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD4531D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD4531D
This table gives cross-reference parts and alternative options found for RN73F1JTD4531D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD4531D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3X4531N | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4531D vs AR03DTRC3X4531N |
RNCS0603DKE4K53 | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73F1JTD4531D vs RNCS0603DKE4K53 |
AR03DPC3Y4531 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4531D vs AR03DPC3Y4531 |
RN06D4531CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD4531D vs RN06D4531CT5-25 |
AR03DPC3X4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73F1JTD4531D vs AR03DPC3X4531 |
NTRA06D4531CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD4531D vs NTRA06D4531CTR1KQYF |
RN06D4531CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RN73F1JTD4531D vs RN06D4531CT1-25 |
NTR06D4531CTRF | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73F1JTD4531D vs NTR06D4531CTRF |
RT0603D453125PPM | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | RN73F1JTD4531D vs RT0603D453125PPM |
TFCR0603-16W-E-4531DT | Fixed Resistor, Thin Film, 0.063W, 4530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F1JTD4531D vs TFCR0603-16W-E-4531DT |