Part Details for RN73F1JTD3651D by MERITEK Electronics Corporation
Results Overview of RN73F1JTD3651D by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73F1JTD3651D Information
RN73F1JTD3651D by MERITEK Electronics Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73F1JTD3651D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 604452 |
|
RFQ |
Part Details for RN73F1JTD3651D
RN73F1JTD3651D CAD Models
RN73F1JTD3651D Part Data Attributes
|
RN73F1JTD3651D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JTD3651D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JTD3651D
This table gives cross-reference parts and alternative options found for RN73F1JTD3651D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JTD3651D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06D3651CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JTD3651D vs NTRA06D3651CTR1KQYF |
TC0325D3651TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs TC0325D3651TCE |
AR03DTRC3Y3651 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs AR03DTRC3Y3651 |
AR03DTRC3Y3651N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs AR03DTRC3Y3651N |
RNCS0603DTE3K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JTD3651D vs RNCS0603DTE3K65 |
NTR06D3651CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JTD3651D vs NTR06D3651CTRF |
NTRC06D3651CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs NTRC06D3651CTRF |
WF06U3651DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JTD3651D vs WF06U3651DALQ |
TC0325D3651E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs TC0325D3651E5E |
AR03DTRC3X3651N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JTD3651D vs AR03DTRC3X3651N |