Part Details for RN73F1JB1931C by MERITEK Electronics Corporation
Overview of RN73F1JB1931C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1JB1931C
RN73F1JB1931C CAD Models
RN73F1JB1931C Part Data Attributes
|
RN73F1JB1931C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1JB1931C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1930 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RN73F1JB1931C
This table gives cross-reference parts and alternative options found for RN73F1JB1931C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1JB1931C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03CTC1931N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs AR03CTC1931N |
AR03CTC1931 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs AR03CTC1931 |
WF06U1931CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JB1931C vs WF06U1931CALQ |
RN73F1JTD1931C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JB1931C vs RN73F1JTD1931C |
RN06C1931CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs RN06C1931CT5-25 |
AR03CTRC3Y1931N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs AR03CTRC3Y1931N |
AR03CPC3X1931 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs AR03CPC3X1931 |
SF06U1931CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JB1931C vs SF06U1931CALQ |
AR03CTRC3X1931N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1930ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RN73F1JB1931C vs AR03CTRC3X1931N |
RNCS0603CKE1K93 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1930ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73F1JB1931C vs RNCS0603CKE1K93 |