Part Details for RN73E2AT1002B by KOA Speer Electronics Inc
Overview of RN73E2AT1002B by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73E2AT1002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Bristol Electronics | 3407 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0805 | 2725 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for RN73E2AT1002B
RN73E2AT1002B CAD Models
RN73E2AT1002B Part Data Attributes
|
RN73E2AT1002B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73E2AT1002B
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73E2AT1002B
This table gives cross-reference parts and alternative options found for RN73E2AT1002B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73E2AT1002B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF080510K+/-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RN73E2AT1002B vs CMF080510K+/-0.1%TCR25 |
RN73E2ATE1002B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | RN73E2AT1002B vs RN73E2ATE1002B |
RN732ATTP1002B25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | KOA Speer Electronics Inc | RN73E2AT1002B vs RN732ATTP1002B25 |
PCF-W0805-03-1002-A-P-LT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TT Electronics Resistors | RN73E2AT1002B vs PCF-W0805-03-1002-A-P-LT |
RN732ALTP1002B25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73E2AT1002B vs RN732ALTP1002B25 |
RMT-101002BRE | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Cinetech Industrial Co Ltd | RN73E2AT1002B vs RMT-101002BRE |
WF08U1002BT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN73E2AT1002B vs WF08U1002BT |
RN732ATTP1002A25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73E2AT1002B vs RN732ATTP1002A25 |