Part Details for RN73D3AB9310T by MERITEK Electronics Corporation
Overview of RN73D3AB9310T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D3AB9310T
RN73D3AB9310T CAD Models
RN73D3AB9310T Part Data Attributes
|
RN73D3AB9310T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D3AB9310T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73D3AB9310T
This table gives cross-reference parts and alternative options found for RN73D3AB9310T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D3AB9310T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12TBNU9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RN73D3AB9310T vs AR12TBNU9310 |
TG12F9310TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs TG12F9310TB |
RN73D3ATE9310T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RN73D3AB9310T vs RN73D3ATE9310T |
AR12TTRC5U9310 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs AR12TTRC5U9310 |
TG12F9310TC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs TG12F9310TC |
AR12TTNU9310N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs AR12TTNU9310N |
TG12F9310TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs TG12F9310TT |
AR12TTNU9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | RN73D3AB9310T vs AR12TTNU9310 |
AR12TTRC5U9310N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs AR12TTRC5U9310N |
RT2512AA931015PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 931ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | RN73D3AB9310T vs RT2512AA931015PPM |