Part Details for RN73D2HTE1502D by MERITEK Electronics Corporation
Overview of RN73D2HTE1502D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73D2HTE1502D
RN73D2HTE1502D CAD Models
RN73D2HTE1502D Part Data Attributes
|
RN73D2HTE1502D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73D2HTE1502D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73D2HTE1502D
This table gives cross-reference parts and alternative options found for RN73D2HTE1502D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73D2HTE1502D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT2010D150215PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2010, | RN73D2HTE1502D vs RT2010D150215PPM |
RNCS2010DTS15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs RNCS2010DTS15K0 |
TF10F1502DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs TF10F1502DC |
RNCS2010DKS15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs RNCS2010DKS15K0 |
TF10F153DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs TF10F153DT |
NTR25D1502NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs NTR25D1502NTRF |
CPF2010D15KD1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RN73D2HTE1502D vs CPF2010D15KD1 |
TF10F1502DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs TF10F1502DT |
TR10F153DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs TR10F153DB |
TR10F153DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RN73D2HTE1502D vs TR10F153DT |