Part Details for RN73C2B357KLTDF by TE Connectivity
Overview of RN73C2B357KLTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2B357KLTDF
RN73C2B357KLTDF CAD Models
RN73C2B357KLTDF Part Data Attributes
|
RN73C2B357KLTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B357KLTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B357KLTDF
This table gives cross-reference parts and alternative options found for RN73C2B357KLTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B357KLTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC10W357K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | RN73C2B357KLTDF vs PRC1206TC10W357K+-0.01% |
AR1206357K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RN73C2B357KLTDF vs AR1206357K+-0.01%TCR10 |
TE06E3573TB | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RN73C2B357KLTDF vs TE06E3573TB |
AR06TBBW3573 | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73C2B357KLTDF vs AR06TBBW3573 |
RN73C2B357KLTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 357000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B357KLTDF vs RN73C2B357KLTG |
TE06E3573TT | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RN73C2B357KLTDF vs TE06E3573TT |
AR06TBBW3573N | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RN73C2B357KLTDF vs AR06TBBW3573N |
NTR12T3573BTR1KF | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RN73C2B357KLTDF vs NTR12T3573BTR1KF |
AR06TPC6W3573N | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73C2B357KLTDF vs AR06TPC6W3573N |
UPTF1206-8W-N-3573UT | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73C2B357KLTDF vs UPTF1206-8W-N-3573UT |