Part Details for RN73C2B140KBTDF by TE Connectivity
Overview of RN73C2B140KBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C2B140KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1322
|
Newark | Rn 1206 140K 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C2B140KBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.4390 | Buy Now |
DISTI #
RN73C2B140KBTDF-ND
|
DigiKey | RES SMD 140K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3604 | Buy Now |
DISTI #
1-1614707-8
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1614707-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3229 / $0.3352 | Buy Now |
DISTI #
279-RN73C2B140KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 1206 140K 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3600 / $1.1000 | Order Now |
|
Onlinecomponents.com | RN 1206 140K 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3113 / $0.4303 | Buy Now |
DISTI #
1-1614707-8
|
Avnet Abacus | SMD Chip Resistor, 140 kOhm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 1-1614707-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 1206 140K 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3113 / $0.4303 | Buy Now |
Part Details for RN73C2B140KBTDF
RN73C2B140KBTDF CAD Models
RN73C2B140KBTDF Part Data Attributes
|
RN73C2B140KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B140KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 140000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Height .022 INCH | Product Length 3.05 MM | Product Length .12 INCH | Product Width 1.55 MM | Product Height .55 MM | Product Width .061 INCH | Electrical Characteristics: Resistance Class 1kΩ – 1MΩ | Passive Component Tolerance .1 PCT | Resistance Value 140K OHM | Power Rating .125 WATT | Operating Voltage 150 V | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Package Size Code 1206 | Resistor Type Precisi | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-03-25 12:02:03 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |