Part Details for RN73C2B12K4BTDF by TE Connectivity
Overview of RN73C2B12K4BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2B12K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8682
|
Newark | Rn 1206 12K4 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C2B12K4BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4650 | Buy Now |
DISTI #
RN73C2B12K4BTDF-ND
|
DigiKey | RES SMD 12.4K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3604 | Buy Now |
DISTI #
1614707-5
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1614707-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3229 / $0.3352 | Buy Now |
DISTI #
279-RN73C2B12K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 1206 12K4 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3730 / $1.1000 | Order Now |
|
Onlinecomponents.com | RN 1206 12K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3113 / $0.4303 | Buy Now |
DISTI #
1614707-5
|
Avnet Abacus | SMD Chip Resistor, 12.4 kOhm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 1614707-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 1206 12K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3113 / $0.4303 | Buy Now |
Part Details for RN73C2B12K4BTDF
RN73C2B12K4BTDF CAD Models
RN73C2B12K4BTDF Part Data Attributes
|
RN73C2B12K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2B12K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 12400ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Height .022 INCH | Product Height .55 MM | Product Length 3.05 MM | Product Length .12 INCH | Product Width 1.55 MM | Product Width .061 INCH | Electrical Characteristics: Operating Voltage 150 V | Resistance Class 1kΩ – 1MΩ | Power Rating .125 WATT | Resistance Value 12.4K OHM | Passive Component Tolerance .1 PCT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Resistor Type Precision Resistor | Element Ty | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 11:03:31 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C2B12K4BTDF
This table gives cross-reference parts and alternative options found for RN73C2B12K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2B12K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2B12K4BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 12400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B12K4BTDF vs RN73C2B12K4BTD |
RN73C2B12K4BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 12400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2B12K4BTDF vs RN73C2B12K4BTG |