Part Details for RN73C2A392RBTDG by TE Connectivity
Overview of RN73C2A392RBTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2A392RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1226
|
Newark | Rn 0805 392R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A392RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.8970 | Buy Now |
DISTI #
1676320-5-ND
|
DigiKey | RES SMD 392 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6864 | Buy Now |
DISTI #
1676320-5
|
Avnet Americas | Res Thin Film 0805 392 Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676320-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.6374 / $0.8379 | Buy Now |
DISTI #
279-RN73C2A392RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 392R 0.1% 10PPM 250 RL RoHS: Compliant | 0 |
|
$0.6660 / $1.6000 | Order Now |
DISTI #
1676320-5
|
Avnet Abacus | Res Thin Film 0805 392 Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676320-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN73C2A392RBTDG
RN73C2A392RBTDG CAD Models
RN73C2A392RBTDG Part Data Attributes
|
RN73C2A392RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A392RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 392ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A392RBTDG
This table gives cross-reference parts and alternative options found for RN73C2A392RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A392RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-N-3920BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A392RBTDG vs UPTF0805-10W-N-3920BT-1K |
AR05BPC6X3920 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs AR05BPC6X3920 |
AR05ATBX3920N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs AR05ATBX3920N |
CAR0805392OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs CAR0805392OHMS0.1%10PPM |
NTR10A3920BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs NTR10A3920BTR1KF |
AR05BBBX3920N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs AR05BBBX3920N |
NTR10A3920BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A392RBTDG vs NTR10A3920BTRF |
PRC0805TC10X392R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A392RBTDG vs PRC0805TC10X392R+-0.05% |
UPTF0805-10W-N-3920AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A392RBTDG vs UPTF0805-10W-N-3920AT |
UPTF0805-10W-N-3920AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 392ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A392RBTDG vs UPTF0805-10W-N-3920AT-1K |