Datasheets
RN73C2A365KBTG by: TE Connectivity

Fixed Resistor, Thin Film, 0.1W, 365000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RN73C2A365KBTG by TE Connectivity

Overview of RN73C2A365KBTG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN73C2A365KBTG

Part # Distributor Description Stock Price Buy
DISTI # 21R2107
Newark Rn 0805 365K 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A365KBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8970
  • 500 $0.8000
  • 1,000 $0.7640
  • 2,500 $0.7280
$0.7280 / $0.8970 Buy Now
DISTI # RN73C2A365KBTG-ND
DigiKey RES SMD 365K OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip Temporarily Out of Stock
  • 250 $0.6644
$0.6644 Buy Now
DISTI # 1-1879028-1
Avnet Americas Res Thin Film 0805 365K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1-1879028-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag 0
  • 250 $0.7279
  • 500 $0.7074
  • 1,000 $0.6869
  • 1,500 $0.6664
  • 2,000 $0.6459
  • 2,500 $0.6254
  • 25,000 $0.6049
$0.6049 / $0.7279 Buy Now
DISTI # 279-RN73C2A365KBTG
Mouser Electronics Thin Film Resistors - SMD RN 0805 365K 0.1% 10PPM CUT LENGTH 0
  • 1 $1.6000
  • 10 $1.1900
  • 25 $1.1000
  • 50 $0.8970
  • 100 $0.8550
  • 250 $0.6640
$0.6640 / $1.6000 Order Now
Onlinecomponents.com RN 0805 365K 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8010
  • 500 $0.7650
  • 1,000 $0.7320
  • 2,500 $0.6650
  • 5,000 $0.6280
  • 7,500 $0.6120
  • 10,000 $0.6020
  • 15,000 $0.5680
$0.5680 / $0.8010 Buy Now
DISTI # 1-1879028-1
Avnet Abacus Res Thin Film 0805 365K Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1879028-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 365K 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8010
  • 500 $0.7650
  • 1,000 $0.7320
  • 2,500 $0.6650
  • 5,000 $0.6280
  • 7,500 $0.6120
  • 10,000 $0.6020
  • 15,000 $0.5680
$0.5680 / $0.8010 Buy Now

Part Details for RN73C2A365KBTG

RN73C2A365KBTG CAD Models

RN73C2A365KBTG Part Data Attributes

RN73C2A365KBTG TE Connectivity
Buy Now Datasheet
Compare Parts:
RN73C2A365KBTG TE Connectivity Fixed Resistor, Thin Film, 0.1W, 365000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction RECTANGULAR PACKAGE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TAPE
Physical Dimension 2mm x 1.25mm x .55mm
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 365000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A365KBTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A365KBTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A365KBTG would you like to use for your alert(s)?
  • Please alert me when RN73C2A365KBTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A365KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A365KBTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A365KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A365KBTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A365KBTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: