-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0553
|
Newark | Rn 0805 20K 0.1% 10Ppm 1Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5150 | Buy Now |
DISTI #
46AK9417
|
Newark | Res, 20K, 0.1%, 0.1W, 0805, Thin Film, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.4110 / $0.4860 | Buy Now |
DISTI #
75Y9879
|
Newark | Res, 20K, 0.1%, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:20Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C2A20KBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1424 |
|
$0.6810 / $1.0600 | Buy Now |
DISTI #
20R7939
|
Newark | Resistor, Thin Film, 20Kohm, 63Mw, ±0.1%, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
68X3221
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 20 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A20KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 | Buy Now |
DISTI #
A102091CT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42329 In Stock |
|
$0.3339 / $0.6800 | Buy Now |
DISTI #
1676250-2
|
Avnet Americas | Res Thin Film 0805 20K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676250-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73CA-20K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 20K RoHS: Compliant | 3666 |
|
$0.3330 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
2179 In Stock |
|
$0.3246 / $0.4430 | Buy Now |
|
Bristol Electronics | 642 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A20KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A20KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |