-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7938
|
Newark | Rn 0805 20K 0.1 10Ppm 5Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
52AK7744
|
Newark | Rn 0805 20K 0.1 10Ppm 5Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
A119984CT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63669 In Stock |
|
$0.2167 / $0.7200 | Buy Now |
DISTI #
1676250-3
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676250-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
279-RN73C2A20KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 20K 0.1% 10PPM 5KRL RoHS: Compliant | 13309 |
|
$0.2160 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
29401 In Stock |
|
$0.2054 / $0.2477 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
DISTI #
TE Connectivity RN73C2A20KBTD
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 29250 |
|
Buy Now | |
DISTI #
1676250-3
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676250-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
29401 In Stock |
|
$0.2054 / $0.2477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A20KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A20KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |