-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7955
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 205 Ohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A205RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
2266-RN73C2A205RBTGTR-ND
|
DigiKey | RES SMD 205 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$0.8500 | Buy Now |
DISTI #
RN73C2A205RBTG-ND
|
DigiKey | RES SMD 205 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1676248-1
|
Avnet Americas | Res Thin Film 0805 205 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676248-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C2A205RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 205R 0.1% 10PPM CUT LENGTH | 0 |
|
$0.6990 / $1.6900 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0805 205 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
750 Partner Stock |
|
$0.6170 / $0.8750 | Buy Now |
DISTI #
59166787
|
Verical | Res Thin Film 0805 205 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$0.8000 | Buy Now |
DISTI #
1676248-1
|
Avnet Americas | Res Thin Film 0805 205 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676248-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
TE Connectivity RN73C2A205RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 750 |
|
Buy Now | |
DISTI #
1676248-1
|
Avnet Abacus | Resistor Precision Thin Film 0805 205 Ohm 0.1% 1/10W �10ppm/�C Cut Tape (Alt: 1676248-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A205RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A205RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |