Part Details for RN73C2A178RBTDG by TE Connectivity
Overview of RN73C2A178RBTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2A178RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676207-5
|
Avnet Abacus | RES SMD 0805 178R 0.1% 0.1W 10ppm T&R, 1676207-5 (Alt: 1676207-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C2A178RBTDG
RN73C2A178RBTDG CAD Models
RN73C2A178RBTDG Part Data Attributes
|
RN73C2A178RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A178RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 178ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A178RBTDG
This table gives cross-reference parts and alternative options found for RN73C2A178RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A178RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A178RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 178ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A178RBTDG vs RN73C2A178RATDF |
RN73C2AB1780A | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A178RBTDG vs RN73C2AB1780A |
RN73C2ATD1780B | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A178RBTDG vs RN73C2ATD1780B |
AR05ABBX1780 | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73C2A178RBTDG vs AR05ABBX1780 |
NTR10A1780BTR1KF | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RN73C2A178RBTDG vs NTR10A1780BTR1KF |
NTR10B1780BTR1KF | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RN73C2A178RBTDG vs NTR10B1780BTR1KF |
PRC0805TTC10X178R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A178RBTDG vs PRC0805TTC10X178R+-0.1% |
UPTF0805-10W-N-1780AT-1K | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A178RBTDG vs UPTF0805-10W-N-1780AT-1K |
AR05BTRC6X1780N | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A178RBTDG vs AR05BTRC6X1780N |
RN73C2ATD1780A | Fixed Resistor, Thin Film, 0.1W, 178ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A178RBTDG vs RN73C2ATD1780A |