-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 115ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0516
|
Newark | Rn 0805 115R 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A115RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.5150 | Buy Now |
DISTI #
92AH5904
|
Newark | Res, 115R, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A115RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4750 / $0.8990 | Buy Now |
DISTI #
20R7659
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 115 Ohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A115RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
1712-RN73C2A115RBTDFCT-ND
|
DigiKey | RES SMD 115 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 / $1.0400 | Buy Now |
DISTI #
2266-RN73C2A115RBTDFTR-ND
|
DigiKey | RES SMD 115 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1676159-2
|
Avnet Americas | SMD Chip Resistor, 115 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676159-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
DISTI #
279-RN73C2A115RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 115R 0.1% 10PPM 1KRL RoHS: Compliant | 0 |
|
$0.3170 / $1.0300 | Order Now |
|
Onlinecomponents.com | RN 0805 115R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
1676159-2
|
Avnet Abacus | SMD Chip Resistor, 115 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676159-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100488996
|
Chip1Stop | Res Thin Film 2.0 x 1.2 mm 115 Ohm 0.1% 0.1W(1/10W) 10ppm/ C Molded SMD Paper T/R RoHS: Compliant | 1000 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A115RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A115RBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 115ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |