Part Details for RN73C1J33R2BTG by TE Connectivity
Overview of RN73C1J33R2BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J33R2BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7339
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 33.2 Ohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J33R2BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8260 | Buy Now |
DISTI #
RN73C1J33R2BTG-ND
|
DigiKey | RES SMD 33.2 OHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6644 | Buy Now |
DISTI #
279-RN73C1J33R2BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 33R2 0.1% 10PPM CUT LENGTH | 200 |
|
$0.6620 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 33.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
255 In Stock |
|
$0.5540 / $0.7720 | Buy Now |
DISTI #
51622536
|
Verical | Res Thin Film 0603 33.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1551 | Americas - 250 |
|
$0.8047 / $1.0036 | Buy Now |
DISTI #
2-1614353-8
|
Avnet Abacus | SMD Chip Resistor, 33.2 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 2-1614353-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 33.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
255 In Stock |
|
$0.5540 / $0.7720 | Buy Now |
Part Details for RN73C1J33R2BTG
RN73C1J33R2BTG CAD Models
RN73C1J33R2BTG Part Data Attributes
|
RN73C1J33R2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J33R2BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 33.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |