Part Details for RN73C1J280RBTDF by TE Connectivity
Results Overview of RN73C1J280RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J280RBTDF Information
RN73C1J280RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1J280RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3108
|
Newark | Res, 280R, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:280Oh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1489 |
|
$0.6760 / $1.1000 | Buy Now |
DISTI #
05AC9088
|
Newark | Res, 280R, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:280Oh... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.4310 / $0.4440 | Buy Now |
DISTI #
22R6730
|
Newark | Rn 0603 280R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J280RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.3860 | Buy Now |
DISTI #
RN73C1J280RBTDF-ND
|
DigiKey | RES SMD 280 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3172 | Buy Now |
DISTI #
5-1676970-6
|
Avnet Americas | SMD Chip Resistor, 280 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabil... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3045 / $0.3109 | Buy Now |
DISTI #
279-RN73C1J280RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 280R 0.1% 10PPM RoHS: Compliant | 990 |
|
$0.3170 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RN 0603 280R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
5-1676970-6
|
Avnet Abacus | SMD Chip Resistor 280 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 5... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 280R 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |