Part Details for RN73C1J22K1BTDF by TE Connectivity
Results Overview of RN73C1J22K1BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1J22K1BTDF Information
RN73C1J22K1BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1J22K1BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6430
|
Newark | Res, 22K1, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:22.1K... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 563 |
|
$0.4520 / $0.9640 | Buy Now |
DISTI #
99W9072
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 22.1 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 124 |
|
$0.3330 | Buy Now |
DISTI #
22R1209
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 22.1 Kohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connect... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
1712-RN73C1J22K1BTDFCT-ND
|
DigiKey | RES SMD 22.1KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.3339 / $1.0300 | Buy Now |
DISTI #
3-1879134-4
|
Avnet Americas | SMD Chip Resistor, 22.1 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3072 / $0.3136 | Buy Now |
DISTI #
279-RN73C1J22K1BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 22K1 0.1% 10PPM RoHS: Compliant | 1370 |
|
$0.3330 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RN 0603 22K1 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
|
Master Electronics | RN 0603 22K1 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
Part Details for RN73C1J22K1BTDF
RN73C1J22K1BTDF CAD Models
RN73C1J22K1BTDF Part Data Attributes
|
RN73C1J22K1BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J22K1BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 22100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |